EOT9600N3PAP-PBA

ABB
894-EOT9600N3PAP-PBA
EOT9600N3PAP-PBA

製造商:

說明:
斷連開關 ERSS,600A-NF,3P,N4P,BL PISTOL,UL98,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$31,722.95 HK$31,722.95
5 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 斷連開關
RoHS:  
Rotary
3 Pole
Enclosure
Screw
Pistol
600 A
600 VAC
250 VDC
- 40 C
+ 65 C
EOT
品牌: ABB
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品: Disconnect Switches
產品類型: Disconnect Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509025

eOT Non-Fused Enclosed Rotary Switches

ABB eOT Fused Enclosed Rotary Switches are high-performance non-fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOT Non-Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOT offers pistol and selector switch operators and auxiliary contacts.