F9015

ABB Installation Products
894-F9015
F9015

製造商:

說明:
終端 NON-INS FERRULE 12, 4 MM2, LG .354

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 537

庫存:
537 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.74 HK$6.74
HK$5.82 HK$58.20
HK$5.32 HK$133.00
HK$4.80 HK$480.00
HK$4.38 HK$1,095.00
HK$3.53 HK$3,530.00
HK$3.35 HK$10,050.00
HK$3.26 HK$16,300.00
HK$3.09 HK$30,900.00

商品屬性 屬性值 選擇屬性
ABB
產品類型: 終端
Ferrules
Non-Insulated Ferrule
Not Insulated
Sta-Kon
品牌: ABB Installation Products
組裝國家: Not Available
擴散國: Not Available
原產國: DE
長度: 0.354 in
產品類型: Terminals
原廠包裝數量: 1000
子類別: Terminals
線規: 12 AWG
每件重量: 453.592 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.