AC-903Q-RPA

AATC
253-AC903QRPA
AC-903Q-RPA

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 EM Buzzer 2731Hz 3VAC, 85dBA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.30 HK$8.30
HK$7.46 HK$74.60
HK$7.08 HK$177.00
HK$5.81 HK$581.00
HK$5.43 HK$1,629.00
HK$4.79 HK$2,874.00
HK$3.79 HK$3,979.50
HK$3.45 HK$8,797.50
HK$3.33 HK$16,983.00

商品屬性 屬性值 選擇屬性
AATC
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: AATC
頻率: 2.731 kHz
高度: 4 mm
長度: 9 mm
安裝風格: Free Hanging
封裝: Bulk
產品: Buzzers
產品類型: Audio Indicators & Alerts
系列: Electro Magnetic
聲壓級: 85 dBA
原廠包裝數量: 150
子類別: Audio Devices
終端類型: Pin
公司名稱: AATC
類型: Electromagnetic
額定電壓: 3 VAC
寬度: 9 mm
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.