UPS-APLC2F-A20-0432

AAEON UP
409-UPSAPLC2FA200432
UPS-APLC2F-A20-0432

製造商:

說明:
單板機 UP SQUARED Board with colour box packing,Apollo Lake . Intel N3350 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期1/5/2026
380
240
預期10/7/2026
140
預期2/9/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,160.22 HK$2,160.22

商品屬性 屬性值 選擇屬性
AAEON
產品類型: 單板機
RoHS:  
UP
Intel
Celeron N3350
Celeron N3350
2.4 GHz
4 GB
4 GB
5 V
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
0 C
+ 60 C
90 mm x 85.6 mm
Box
品牌: AAEON UP
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: LPDDR4
內核數目: 2 Core
板上儲存大小: 32 GB
板上儲存類型: eMMC
產品類型: Single Board Computers
原廠包裝數量: 20
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.