uLCD-90DCT

4D Systems
971-ULCD-90DCT
uLCD-90DCT

製造商:

說明:
顯示模組 9.0 800x480 pixels Diablo16 Capacitive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,764.92 HK$1,764.92

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
uLCD-90
TFT-LCD Displays
Capacitive
9 in
800 x 480
Serial
背光類型: White LED
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
尺寸: 230.7 mm x 126.4 mm x 8.15 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 784 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 293 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

9" Diablo16 Display Modules & Starter Kits

4D Systems 9" Diablo16 Display Modules and Starter Kits are designed to cater to the demand for large physical displays that provide easy integration and functionalities. These micro LCD modules are powered by the feature-rich Diablo16 graphics processor that offers an array of functionalities and options for the designers/users. This processor features 16 customizable GPIO, PWM capable, serial, I²C, SPI, pulse out, quadrature, and analog input. The 4D Systems 9" Diablo16 TFT Display Modules offer 800x480 resolution, RGB 65K true-to-life colors, and integrated 4-wire Resistive Touch (DT) or Capacitive Touch (DCT) options. These display modules are 100% compatible with Workshop4 IDE and its four different development environments providing a range of options for programming and controlling the systems.