IoD-09TH

4D Systems
971-IOD-09TH
IoD-09TH

製造商:

說明:
TFT顯示器&配件 0.9", through-hole type, 80 x 160 pixels, slim Intelligent Display Module powered by Espressif ESP8266 SoC built-in WiFi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
97
預期27/3/2026
52
預期3/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.43 HK$180.43
HK$157.99 HK$1,579.90

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: TFT顯示器&配件
RoHS:  
140 mA
TFT LCD Displays
Transmissive
0.9 in
80 x 160
I2C, SPI
With Touch Panel
LED
180 cd/m2
20.16 mm x 11.52 mm
31.8 mm x 16.4 mm x 11.7 mm
5.5 V
Bulk
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992.C

IoD-09TH Display Module

4D Systems IoD-09TH Display Module features a full-color 0.9-inch TFT LCD. This display module is powered by the WiFi-enabled ESP8266, which offers numerous functionalities for the user. The IoD-09TH display module is easily programmed using 4D systems Workshop-4 or the Arduino IDE installed with the ESP8266 core. This display module features 12 Through Hole (TH) pads, six on each end with male pin headers, which help connect easily to an application, motherboard, and accessory boards. The IoD-09TH module acts as a master/slave device, effortlessly connect to the internet, and can communicate to SPI, I2C, or 1-wire devices.