Y2508-6002-SH 08P ST HDR 0.112 GF

3M
517-2508-600208ST112
Y2508-6002-SH 08P ST HDR 0.112 GF

製造商:

說明:
集管和線殼 3M Four-Wall Header 2500 Series, 8 Pin Straight Header, 0.112 Tail Length, Gold Flash

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 896

庫存:
896 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$9.86 HK$98.60
HK$9.45 HK$236.25
HK$9.29 HK$464.50
HK$8.88 HK$888.00
HK$8.02 HK$2,005.00
HK$7.23 HK$3,615.00
HK$6.41 HK$5,743.36
HK$6.01 HK$16,154.88

商品屬性 屬性值 選擇屬性
3M
產品類型: 集管和線殼
RoHS:  
Headers
8 Position
Solder Pin
Straight
Gold
2500
- 55 C
+ 105 C
品牌: 3M
觸點材料: Copper Alloy
额定电流: 1.75 A, 3 A, 5 A
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Male
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 896
子類別: Headers & Wire Housings
零件號別名: 7100355707
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.

Y2500 Series Four-Wall Headers

3M Y2500 Series Four-Wall Headers are 0.100" x 0.100" wire-to-board connectors with a low-profile design that allows space savings with gold flash plating. These connectors are designed for wire-to-board applications with low mating and less demanding environmental conditions. The four-wall headers include a center slot polarization that helps to prevent mis-insertions and minimize insertion time. The four-wall headers consist of a high-temperature insulator that allows the header to be used for no lead soldering operations. These headers feature an optional retainer clip that locks sockets in place for reliable performance in vibration-prone environments.