AB7030E-WO

3M
517-AB7030E-WO
AB7030E-WO

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 EMI ABSORBER NO ADH

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$687.36 HK$687.36
HK$597.35 HK$5,973.50
HK$585.84 HK$14,646.00

商品屬性 屬性值 選擇屬性
3M
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
EMI Absorber
Rectangular
Adhesive
297 mm
210 mm
0.3 mm
AB7000E
品牌: 3M
組裝國家: Not Available
擴散國: Not Available
原產國: KR
材料: Polymer Resin, Metal Flakes
原廠包裝數量: 1
子類別: EMI/RFI
零件號別名: 7100336067
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

AB7000E EMI Absorbers

3M AB7000E Electromagnetic Interference (EMI) Absorbers help suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C. These magnetic EMI absorbers consist of a polymer resin loaded with flexible and soft metal flakes with an optional acrylic non-conductive pressure-sensitive adhesive. The AB7000E series has a long shelf life of 18 months and comes in multiple thicknesses with a removable liner for easy handling and die-cutting. 3M AB7000E EMI Absorbers are designed for traces and small enclosures, such as mobile phones, computers, tablets, measurement devices, cable wraps, camera modules, and automotive applications.