3S503-N330-B00 PN 500

3M
517-3S503-N330B00500
3S503-N330-B00 PN 500

製造商:

說明:
I/O 連接器 3M Mini Stack Connector Wiremount Socket, 3 Contact, 1 Row, Black, Non-Stack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.97 HK$19.97
HK$17.02 HK$170.20
HK$15.95 HK$398.75
HK$15.21 HK$760.50
HK$14.47 HK$1,447.00
HK$13.56 HK$3,390.00
HK$12.82 HK$6,410.00
HK$12.17 HK$12,170.00
HK$11.51 HK$28,775.00

商品屬性 屬性值 選擇屬性
3M
產品類型: I/O 連接器
RoHS:  
Connectors
Female
3 Position
32 V
PCB Mount
- 20 C
+ 85 C
品牌: 3M
色彩: Black
觸點材料: Copper
额定电流: 2 A
外殼材料: Polybutylene Terephthalate (PBT)
端口數: 1 Port
產品類型: I/O Connectors
原廠包裝數量: 500
子類別: I/O Connectors
零件號別名: 7010739259
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini Stack Connector Wiremount Socket 3S5 Series

3M Mini Stack Connector Wiremount Socket 3S5 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M Mini-Clamp Connectors. These connectors terminate 3 or 4 wires in a single action and are compatible with wire gauges from 30AWG to 22AWG with highly reliable double IDC termination.