1CX12-35-QS-005.0, Cable Assy

3M
517-1CX12-35-QS-0050
1CX12-35-QS-005.0, Cable Assy

製造商:

說明:
專用線纜 3M Coaxpress Industrial Camera Cable Assembly, 4X Multi Channel Standard Type, 5M (16.404ft) Black

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 5   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,970.91 HK$9,854.55
HK$1,675.48 HK$16,754.80
HK$1,570.76 HK$39,269.00
HK$1,557.28 HK$77,864.00

商品屬性 屬性值 選擇屬性
3M
產品類型: 專用線纜
RoHS:  
Camera Cable Assemblie
DIN
1 Position
DIN
1 Position
5 m
30 V
Black
1 A
QS
品牌: 3M
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 5
子類別: Cable Assemblies
零件號別名: 7100388723
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090

CoaXPress Cable Assemblies

3M CoaXPress Cable Assemblies are verified to maintain a reliable signal when undergoing repeated flex motion for 10 million or more cycles. The OG and QG cable assemblies are highly durable cables that withstand challenging, repeated-motion applications. The OS and QS are flexible cables that are easy to handle and thread through tight spaces. Available connector types for these 3M CoaXPress 2.0-compliant cable assemblies include DIN or DIN Screw (CXP-6) or BNC, Micro-BNC, or Micro-BNC Right-Angle for CXP-12. The CoaXPress interface is designed for high-speed and high-bandwidth camera systems.