N2534-6002RB

3M Electronic Solutions Division
517-N2534-6002RB
N2534-6002RB

製造商:

說明:
集管和線殼 34P STRT SOLDER TAIL HIGH TEMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 449

庫存:
449
可立即送貨
在途量:
1,660
預期30/4/2026
760
預期8/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.44 HK$28.44
HK$24.17 HK$241.70
HK$23.51 HK$2,351.00
HK$19.15 HK$5,362.00
HK$18.25 HK$10,220.00
HK$17.34 HK$19,420.80
HK$15.62 HK$78,724.80

商品屬性 屬性值 選擇屬性
3M
產品類型: 集管和線殼
RoHS:  
Headers
Four Wall Header
34 Position
2.54 mm (0.1 in)
2 Row
5.79 mm (0.228 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
6.17 mm (0.243 in)
2.84 mm (0.112 in)
2500
- 55 C
+ 105 C
品牌: 3M Electronic Solutions Division
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 1.75 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polyester
絕緣電阻: 1 GOhms
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 280
子類別: Headers & Wire Housings
額定電壓: 1 kV
零件號別名: 05111162736 7100243273 80400031441
每件重量: 3.402 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.