MSG7045SDX

3M Electronic Solutions Division
517-MSG7045SDX
MSG7045SDX

製造商:

說明:
膠帶 Electrically Conductive Gasket Tape 450mm x 50m, Thickness 0.45mm nominal, (Sold per Roll)

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$21,030.13 HK$21,030.13

商品屬性 屬性值 選擇屬性
3M
產品類型: 膠帶
RoHS:  
Tapes
Gasket Tape
Gray
Acrylic
Acrylic
50 mm
450 mm
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Tape
系列: MSG7000SDX
原廠包裝數量: 1
子類別: Supplies
厚度: 0.45 mm
零件號別名: 7100381036
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MSG7000SDX Electrically Conductive Gasket Tapes

3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tapes are conductive foam tapes laminated with conductive fabric and Conductive Pressure Sensitive Adhesive (CPSA) for reliable electrical grounding. These gasket tapes provide excellent EMI shielding performance and maintain a very low contact resistance even with slight compression or small die-cut sizes. The MSG7000SDX gasket tapes are available in multiple thickness options ranging from 0.3mm to 3mm to support diverse design requirements. These gasket tapes are ideal for gap filling, ESD grounding, close-conductive enclosures, and applications requiring excellent EMI shielding performance even through bond lines.