HF625/32-100

3M Electronic Solutions Division
517-HF625/32-100
HF625/32-100

製造商:

說明:
扁平電纜 32C ROUND FLAT CABLE 1MM 28AWG 100M ROLL

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,375.87 HK$6,751.74

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
RoHS:  
Round to Flat Cables
32 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
100 m (328.084 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF625
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
間距: 1 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 05111196410 80001248295
每件重量: 2.4 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.