D3764-6202-AR

3M Electronic Solutions Division
517-D3764-6202-AR
D3764-6202-AR

製造商:

說明:
集管和線殼 64P STR HEADER SHORT LATCH 10U AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$30.58 HK$15,290.00
HK$26.06 HK$26,060.00
HK$24.25 HK$48,500.00

商品屬性 屬性值 選擇屬性
3M
產品類型: 集管和線殼
RoHS:  
Headers
Four Wall Header
64 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
6.2 mm (0.244 in)
2.84 mm (0.112 in)
D3000
- 55 C
+ 105 C
品牌: 3M Electronic Solutions Division
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 1.75 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polyester
絕緣電阻: 1 GOhms
閉鎖類型: Ejector Latch
產品類型: Headers & Wire Housings
原廠包裝數量: 100
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 05111990771 80001204983
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D3000 Latch/Eject Headers

3M D3000 Latch/Eject Headers are four-wall headers with straight and right angle variants. These headers comes with 10µ" gold plating and feature mounting holes for securing header to board with ease. The high temperature insulator is suitable for "no lead" solder operatings, while the through-hole version is suitable for "paste in hole" reflow soldering. 3M D3000 Latch/Eject Headers offer a 1.75A to 5A current range, UL 94V-0 flammability rating, and -55°C to +105°C temperature range.