8KCE-0953-250

3M Electronic Solutions Division
517-8KCE-0953-250
8KCE-0953-250

製造商:

說明:
條形線/IDC線 ASSY/PCI EXTENDER GEN 4.0

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過93會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$883.16 HK$883.16
HK$735.94 HK$7,359.40
HK$713.58 HK$14,271.60
HK$664.50 HK$33,225.00
2,000 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 條形線/IDC線
RoHS:  
31 AWG
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 100
子類別: Cable Assemblies
零件號別名: 7100247765
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

Twin Axial PCIe Extender Assemblies Gen 4.0

3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications is a family of cable assemblies including X8 and X16 connectors utilizing 3M™ Low Loss Twin Axial Cable 85 ohm, 31 AWG which is ideal for PCIe® applications. With their extremely tight bend radius and thin ribbon construction, this family of next-generation twin axial cable assemblies allow for easy routing in even the densest server or rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance. 3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications allow you to re-locate a PCIe card slot, or bridge between slots on two different PCBs and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard to the peripheral device.

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.