8ES8-1DF21-1.00

3M Electronic Solutions Division
517-8ES8-1DF21-1.00
8ES8-1DF21-1.00

製造商:

說明:
電腦線纜 3M Twin Axial Cable Assembly for PCI Express (PCIe) x8, 8ES8-1DF21-1.00

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$303.81 HK$151,905.00
1,000 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 電腦線纜
RoHS:  
I/O Cables
Twin Axial
PCI Express
24 Position
PCI Express
24 Position
Male / Male
30 AWG
1 m
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Slimline 85 Ohm
產品類型: Computer Cables
系列: PCIe
原廠包裝數量: 50
子類別: Cable Assemblies
零件號別名: XP200028213
每件重量: 8.091 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
BRHTS:
85442000
ECCN:
EAR99

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.

8ES8 SlimLine Twin Axial Cable Assemblies

3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.