45240-220200

3M Electronic Solutions Division
517-45240-220200
45240-220200

製造商:

說明:
集管和線殼 SHROUDED BOARD MOUNT HEADER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$56.47 HK$28,235.00
HK$51.38 HK$51,380.00
2,500 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 集管和線殼
RoHS:  
Headers
40 Position
1.27 mm (0.05 in)
2 Row
PCB Mount
Solder
Straight
Gold
452
- 65 C
+ 125 C
品牌: 3M Electronic Solutions Division
觸點材料: Copper
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 125 VAC
零件號別名: 7100284386 7100284424
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

452 Series 1.27mm Shrouded Boardmount Headers

3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.