45126-020000

3M Electronic Solutions Division
517-45126-020000
45126-020000

製造商:

說明:
集管和線殼 SHROUDED BOARD MOUNT HEADER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 900   多個: 180
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$35.26 HK$31,734.00
HK$33.37 HK$36,039.60
HK$31.56 HK$79,531.20

商品屬性 屬性值 選擇屬性
3M
產品類型: 集管和線殼
RoHS:  
26 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
Gold
451
- 65 C
+ 125 C
品牌: 3M Electronic Solutions Division
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 1 A
易燃性等級: UL 94 V-0
插座類型: Socket
外殼材料: Polybutylene Terephthalate (PBT)
產品類型: Headers & Wire Housings
原廠包裝數量: 180
子類別: Headers & Wire Housings
額定電壓: 125 VAC
零件號別名: 7100284429
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.