3811/25-300

3M Electronic Solutions Division
517-3811/25-300
3811/25-300

製造商:

說明:
扁平電纜 .050" 28 AWG STRNDED PVC 300FT 25C

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,194.66 HK$2,194.66

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
Color Coded Cables
25 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
- 20 C
+ 105 C
3811
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: UL 224 VW-1
間距: 1.27 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 05111161909 80400018299
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

Color-Coded Flat Cables

3M Color-Coded Flat Cables simplify wiring and improve organization in complex electronic systems due to their unique color-coded system. The color-coded insulation system makes it easy to identify individual conductors, reducing the risk of wiring errors or accidents and streamlining installation and maintenance processes. These cables provide excellent flexibility due to their flat design, making it easy to route the cables through tight spaces and around obstacles. Constructed with high-quality materials, these cables provide reliable performance and long-lasting durability. 3M Color-Coded Flat Cables are ideal for various applications, including computer systems, telecommunications, and industrial equipment.