3770/26-100

3M Electronic Solutions Division
517-3770/26
3770/26-100

製造商:

說明:
扁平電纜 .050" 26C TPE ROUND GRAY 26AWG STRANDED

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,228.97 HK$1,228.97
HK$1,228.89 HK$12,288.90
250 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
RoHS:  
REACH - SVHC:
Round Conductor Cables
26 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 34
- 40 C
+ 105 C
3770
Roll
品牌: 3M Electronic Solutions Division
合規: UL
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: UL 94 HB
間距: 1.27 mm
產品類型: Flat Cables
原廠包裝數量: 5
子類別: Cable
零件號別名: 05111994981 7000057261 80001137894
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
3M RHS EXEMPTION CHANGE

Per the European Court of Justice, the exemption that
allowed components to be RoHS exempt for DecaBDE levels
has been annulled. These parts will now be considered
Non RoHS Compliant due to the level of DecaBDE. 3M has offered
these alternatives. For series 3770, an alternative is series
3801.

517-3770/10
517-3770/14
517-3770/16
517-3770/20
517-3770/25-100
517-3770/26
517-3770/30
517-3770/40
517-3770/50-100
517-3770/64



5-0508-21

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.