3759/64100SF

3M Electronic Solutions Division
517-3759/64100SF
3759/64100SF

製造商:

說明:
扁平電纜 .050" 64C RND JACKTD 100 FT. SPLICE FREE

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,571.34 HK$3,571.34
HK$3,188.78 HK$6,377.56
HK$2,964.95 HK$14,824.75
HK$2,859.57 HK$28,595.70
HK$2,665.58 HK$66,639.50
50 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
Round Jacketed Cables
64 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 80 C
3759
品牌: 3M Electronic Solutions Division
合規: UL
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: N.E.C. 725, CL2, FTI
間距: 1.27 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 05113842153 80610803175
每件重量: 5.653 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.