3758/34-275

3M Electronic Solutions Division
517-3758/34
3758/34-275

製造商:

說明:
扁平電纜 34C .050" STANDARD 26 AWG STRANDED

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3,979.38 HK$19,896.90
HK$3,947.41 HK$39,474.10
HK$3,890.69 HK$97,267.25
50 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
RoHS:  
Round Jacketed Cables
34 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
- 20 C
+ 80 C
3758
品牌: 3M Electronic Solutions Division
合規: UL
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: N.E.C. 725, CL2, FTI
間距: 1.27 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 02120087841 00021200878411 05111530339 80001153289
每件重量: 12.383 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

3758 IDC Flat Cable

3M Electronic Specialty 3758 IDC Flat Cables are round, jacketed, IDC flat cables with 26AWG wire on 0.050" centers that permit mass termination. The cable features round construction for easier routing and meets external wiring requirements of the National Electrical Code, Article 725 (CL2). The primary cable is zippable, making it ideal for branching and discrete terminations. 3M Electronic 3758 IDC Flat Cables offer a continuous bond and continuous split/bond, allowing for mass termination of IDC connectors.