3756/26SF

3M Electronic Solutions Division
517-3756/26SF
3756/26SF

製造商:

說明:
扁平電纜 UL/26/CAB/TYP1/TPE/ RC/30G/STR/.025/100'

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,009.91 HK$10,099.10
HK$960.18 HK$19,203.60
HK$954.59 HK$47,729.50
HK$952.12 HK$95,212.00
200 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
REACH - SVHC:
Round to Flat Cables
26 Conductor
30 AWG
0.635 mm (0.025 in)
Gray
150 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 38
- 40 C
+ 105 C
3756
Roll
品牌: 3M Electronic Solutions Division
合規: UL
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: UL 94 HB, FT2
間距: 0.025 in
產品類型: Flat Cables
原廠包裝數量: 10
子類別: Cable
零件號別名: 05111559436 80001258765
每件重量: 857.143 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.