3600A/36-300

3M Electronic Solutions Division
517-3600A/36
3600A/36-300

製造商:

說明:
多導體 36 COND SH/JCK 300' DISCRETE WIRE CBL

由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8,095.55 HK$16,191.10
HK$8,024.45 HK$80,244.50
25 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 多導體
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
Shielded
36 Conductor
300 ft
28 AWG
7.4 mm ( 0.29 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Polyvinyl Chloride (PVC)
產品類型: Multi-Conductor Cables
系列: 3600
原廠包裝數量: 1
子類別: Cable
零件號別名: 00051138414931 05113841493 80610796692
每件重量: 9.480 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.