212-5204-01

3M Electronic Solutions Division
517-212-5204-01
212-5204-01

製造商:

說明:
IC 及元件插座 Textool QFN .5MM,12P ODD ROW,W/THRML PIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$553.78 HK$553.78
HK$504.95 HK$5,049.50
HK$476.84 HK$11,921.00
HK$459.91 HK$22,995.50
HK$444.95 HK$44,495.00
250 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: IC 及元件插座
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: IC & Component Sockets
原廠包裝數量: 5
子類別: IC & Component Sockets
零件號別名: 05111560209 80001385766
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Textool™ Sockets for QFN Applications

3M Textool™ Sockets for QFN Applications provide an innovative, highly flexible test and burn-in solution. Features include an open-top design, thermal pin options, and vertical actuation. These low-profile sockets offer easy manual operation and are compatible with most robotic handlers. 3M Textool Sockets for QFN Applications accommodate both 0.4mm and 0.5mm pitches and accept a wide range of package sizes.