1U30S-MB2-SA1-400

3M Electronic Solutions Division
517-1U30SMB2SA1-400
1U30S-MB2-SA1-400

製造商:

說明:
USB線纜/IEEE 1394線纜 USB3 VISION IND CAMERA CABLE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 25   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$516.87 HK$12,921.75
HK$492.21 HK$24,610.50
HK$468.79 HK$46,879.00

商品屬性 屬性值 選擇屬性
3M
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
4 m
Black
1U30S
30 V
品牌: 3M Electronic Solutions Division
额定电流: 200 mA, 1.5 A
數據率: 5 Gb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 5
子類別: Cable Assemblies
零件號別名: 7010684773
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.