1MD26-R560-00C-500

3M Electronic Solutions Division
517-1MD26R56000C500
1MD26-R560-00C-500

製造商:

說明:
D-Sub線纜 26P SDR-MDR STRT Flex Cable 5m

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,809.72 HK$9,048.60
HK$1,806.18 HK$18,061.80
HK$1,770.26 HK$44,256.50
HK$1,731.54 HK$86,577.00
100 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub線纜
RoHS:  
Mini D Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
28 AWG
5 m
Black
Each
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 500 mA
外殼材料: Polyvinyl Chloride (PVC)
產品類型: D-Sub Cables
系列: 1MD26
原廠包裝數量: 5
子類別: Cable Assemblies
額定電壓: 30 V
零件號別名: 05111105510 JE150375382
每件重量: 717.230 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Camera Link Industrial Camera Cable Assemblies

3M Connectors Camera Link Industrial Camera Cable Assemblies were initially introduced in the year 2000 and are designed for machine vision applications. These cable assemblies transmit high-speed and high-resolution data ideal for line scan camera applications that need real-time data and low delay. The camera link industrial camera cable assemblies provide interconnect solutions for camera link, Power over Camera Link (PoCL), and PoCL lite applications. These cable assemblies consist of Mini Delta Ribbon (MDR) and Shrunk Delta Ribbon (SDR) connectors, board mount connectors, and cable variations meeting electrical and mechanical requirements. The camera link industrial camera cable assemblies support an automated imaging association’s camera link standard for industrial cameras to frame grabber communications.