10268-5212PL

3M Electronic Solutions Division
517-10268-5212PL
10268-5212PL

製造商:

說明:
D-Sub Micro-D連接器 68P SKT BD MT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
71
預期18/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.67 HK$114.67
HK$97.49 HK$974.90
HK$91.41 HK$1,828.20
HK$86.97 HK$4,348.50
HK$82.78 HK$8,278.00
HK$76.04 HK$15,208.00
HK$73.49 HK$36,745.00
HK$70.20 HK$70,200.00

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub Micro-D連接器
RoHS: N
Female
68 Position
2 Row
SMD/SMT
Right Angle
SMD/SMT
Each
品牌: 3M Electronic Solutions Division
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 1 A
過濾: Unfiltered
產品類型: Micro-D D-Sub Connectors
外殼質料: Steel
外殼板: Nickel
原廠包裝數量: 100
子類別: D-Sub Connectors
額定電壓: 500 V
零件號別名: 54745226061 JE150316410
每件重量: 18.402 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.