10126-6000EC

3M Electronic Solutions Division
517-10126-6000EC
10126-6000EC

製造商:

說明:
D-Sub Micro-D連接器 26P PLUG SHIELDED IDC WIREMOUNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,789

庫存:
1,789
可立即送貨
在途量:
586
預期27/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.62 HK$57.62
HK$52.61 HK$526.10
HK$47.10 HK$942.00
HK$46.36 HK$2,318.00
HK$44.22 HK$4,422.00
HK$41.35 HK$8,270.00
HK$39.95 HK$19,975.00
HK$39.87 HK$39,870.00

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub Micro-D連接器
RoHS:  
Male
26 Position
2 Row
IDC
Straight
Wire
Each
品牌: 3M Electronic Solutions Division
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 1 A
過濾: Unfiltered
產品類型: Micro-D D-Sub Connectors
外殼板: Nickel
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: 90169008640 7000007373 7000007373
每件重量: 4.535 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MDR Plug Connectors

3M MDR Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connections. The MDR Plug Connectors provide wiper-on-wiper contact for reliable repetitive plugging and accept a wide variety of cable constructions including flat, round, twisted pair and twinax cables. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors. Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. 3M MDR Plug Connectors are available in both insulation displacement (IDC) and solder termination versions.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.