10120-5212PC

3M Electronic Solutions Division
517-10120-5212PC
10120-5212PC

製造商:

說明:
D-Sub Micro-D連接器 20P THRUHOLE RA PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$106.61 HK$10,661.00

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub Micro-D連接器
Male
20 Position
2 Row
Solder
Right Angle
PCB Mount
Each
品牌: 3M Electronic Solutions Division
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 1 A
過濾: Unfiltered
絕緣: Insulated
絕緣材料: Polyester
間距: 1.27 mm
產品類型: Micro-D D-Sub Connectors
外殼質料: Steel
外殼板: Nickel
原廠包裝數量: 100
子類別: D-Sub Connectors
額定電壓: 500 V
零件號別名: 54745251473 JE150344743
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MDR Plug Connectors

3M MDR Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connections. The MDR Plug Connectors provide wiper-on-wiper contact for reliable repetitive plugging and accept a wide variety of cable constructions including flat, round, twisted pair and twinax cables. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors. Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. 3M MDR Plug Connectors are available in both insulation displacement (IDC) and solder termination versions.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.