SIM-S-IO3-MFF2-2-RESELL_CRITICAL_Trial

1Global
57-SIMSIO3MFF2CRITTR
SIM-S-IO3-MFF2-2-RESELL_CRITICAL_Trial

製造商:

說明:
SIM卡 Soldered eSIM, MFF2, LTE (Critical), 500MB Pre-Paid Data, 3Mo Trial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 953

庫存:
953 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.77 HK$143.77
HK$133.25 HK$1,332.50
HK$128.64 HK$3,216.00
HK$125.44 HK$6,272.00
HK$124.29 HK$12,429.00
完整捲(訂購多個1000)
HK$105.63 HK$105,630.00

商品屬性 屬性值 選擇屬性
1Global
產品類型: SIM卡
RoHS:  
品牌: 1Global
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 5 mm x 6 mm x 1.27 mm
用於: ST33G1M2
最高工作溫度: + 105 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
產品: eSIM
系列: Critical
原廠包裝數量: 1000
子類別: Memory & Data Storage
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
3A991.a.2

MFF2 LTE (Critical) Soldered eSIM

1Global MFF2 LTE (Critical) Soldered eSIM is smaller than the head of a match and offers simple out-of-the-box connectivity. The embedded SIM or eSIM works like traditional SIM cards, but users don’t need a physical SIM card. The devices are “hard-wired” into relevant devices and can be activated by downloading and installing an eSIM profile. Mobile Network Operators (MNOs) can then provide the eSIM entirely remotely via software called a Remote SIM Provisioning (RSP) Platform. eSIMs make it easier for MNOs to manage connections over the air. The eSIM can hold multiple account details, permitting users to select between them at the touch of a button instead of swapping physical SIMs.