Amphenol FCI DensiShield™ I/O System

Amphenol FCI DensiShield™ I/O System features high-speed cable assemblies and connectors that are designed to support the transmission of high-speed, serial differential signals. These components offer high density, mechanical robustness, excellent shielding, and signal integrity performance. The connectors are built around a wafer system that uses a differential pair construction. This means each pair is shielded from the adjacent pair and the adjacent wafer. The cables are offered in 30AWG or 26AWG with lengths ranging from 2m to 12m. The DensiShield System is ideal for board-to-board profiles as low as 15mm. Typical applications include communications, data, industrial, medical, and test equipment.

Applications

  • Communications
  • Data
  • Industrial
  • Medical
  • Test equipment
View Results ( 7 ) Page
零件編號 規格書 說明
10044471-121110LF 10044471-121110LF 規格書 I/O 連接器 DENSISHIELD PCB MNTD HDR CONN
10054999-N0100AULF 10054999-N0100AULF 規格書 專用線纜 DENSISHIELD ASSY THUMB SCRW 1M 26AWG
10054999-N0300AULF 10054999-N0300AULF 規格書 專用線纜 DENSISHIELD ASSY THUMB SCRW 3M 26AWG
10054999-N0500AULF 10054999-N0500AULF 規格書 專用線纜 DENSISHIELD ASSY THUMB SCRW 5M 26AWG
10057226-001LF 10057226-001LF 規格書 專用線纜 -TEST BOARD
10077488-N0498QDLF 10077488-N0498QDLF 規格書 專用線纜 CABLE ASSEMBLY DENSI- SHIELD I/O 8 PAIR
10077488-N0498RDLF 10077488-N0498RDLF 規格書 專用線纜 CABLE ASSEMBLY DENSI- SHIELD I/O 8 PAIR
發佈日期: 2008-12-10 | 更新日期: 2022-06-16