X1005323-W3A1SA10A1

KYOCERA AVX
581-X1005323W3A1SAA1
X1005323-W3A1SA10A1

製造商:

說明:
天線 WiFi Dual Band Exter nal 1m RG174 Cable S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 333

庫存:
333 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.38 HK$141.38
HK$108.09 HK$1,080.90
HK$98.48 HK$2,462.00
HK$98.39 HK$9,839.00
HK$91.98 HK$18,396.00

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.825 GHz
WiFi
Module
I-Bar
2.5 dBi, 3.3 dBi
50 Ohms
2.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male
2.4 GHz, 5 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
105.1 mm
30.1 mm
6.7 mm
IPX7
1 M RG174
X1005323
Bulk
品牌: KYOCERA AVX
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

多頻段天線

Ethertronics/AVX多頻段天線為適用於GPS/LTE/GNSS/Wi-Fi®技術的外接天線,可滿足裝置設計人員對更高功能和效能的關鍵需求。這些標準天線採用2/3/5合1類型的配置,可透過省下與自訂解決方案相關的設計費用和週期時間,降低成本並縮短上市時間。多頻段天線支援追蹤、智慧家庭、農業、汽車售後市場、醫療保健、數位看板、物流和工業裝置。其他典型應用包括遠端監控、銷售點 (PoS)、物聯網、閘道器、遠距通訊、智慧電網和零售。這些天線全都符合RoHS和REACH版本的標準。

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.