0603X7R104JT1AT

KYOCERA AVX
581-0603X7R104JT1AT
0603X7R104JT1AT

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 25V .1uF 0603 X7R 5% Tol

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,208

庫存:
5,208 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.78 HK$3.78
HK$2.48 HK$24.80
HK$1.51 HK$151.00
HK$1.22 HK$610.00
HK$1.13 HK$1,130.00
HK$1.04 HK$2,080.00
完整捲(訂購多個4000)
HK$0.921 HK$3,684.00
HK$0.863 HK$6,904.00
HK$0.855 HK$20,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.1 uF
25 VDC
X7R
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.89 mm (0.035 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
組裝國家: Not Available
擴散國: Not Available
原產國: KR
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: High Performance
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

RF Microwave Capacitor

KYOCERA AVX RF Microwave Capacitor provides high levels of capacitance for HF/RF power applications. The ceramic construction offers a rugged, hermetic package. KYOCERA AVX RF Microwave Capacitor is ideal for functional applications such as bypass, coupling, and DC blocking. It is also well-suited for circuit applications, including HF/RF power amplifiers, high-frequency switch-mode power supplies, and medical electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).