STM32F413H-DISCO

STMicroelectronics
511-STM32F413H-DISCO
STM32F413H-DISCO

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32F413ZH MCU

壽命週期:
NRND:
不建議用於新設計。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
32F413HDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F413ZH
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: Discovery kit with STM32F413ZH MCU
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 163.296 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

32F413HDISCOVERY Discovery Kit

STMicroelectronics 32F413HDISCOVERY Discovery Kit allows for developing applications with the STM32F4 Series microcontrollers based on an ARM® Cortex®-M4 core. The 32F413HDISCOVERY discovery kit enables a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino™ Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$647.98 HK$647.98