STEVAL-MKI135V1

STMicroelectronics
511-STEVAL-MKI135V1
STEVAL-MKI135V1

製造商:

說明:
加速感測器開發工具 LIS2DH Adapter Board Standard DIL 24

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$170.73 HK$170.73

相似產品

STMicroelectronics STEVAL-MKI151V1
STMicroelectronics
加速感測器開發工具 LIS2DH12 3-axis accelerometer adapter board for standard DIL 24 socket, compatib

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
Bulk
品牌: STMicroelectronics
描述/功能: An adapter board designed to facilitate the evaluation of MEMS devices in the LIS2DH product family
用於: LIS2DH
接口類型: GUI
產品類型: Acceleration Sensor Development Tools
系列: STEVAL-MKI135V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

STEVAL-MKI135V1 LIS2DH Adapter Board

STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board is designed to evaluate the LIS2DH Micro Electro Mechanical System (MEMS) devices. This adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI135V1 adapter provides complete LIS2DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI135V1 LIS2DH Adapter Board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high-performance 32-bit microcontroller which bridges between the sensor and a PC. The downloadable Unico Graphical User Interface (GUI), or dedicated software routines for customized applications are used on the PC.