Mitsubishi Electric G1 Intelligent Power Modules (IPMs)

Mitsubishi Electric G1 Intelligent Power Modules (IPMs) offer low power loss and high performance in a small size. The series features a 7th-generation IGBT with built-in functions that contribute to inverters with enhanced energy savings. These modules are packaged in a resin-insulated metal baseplate, eliminating the solder-attached section. This package design increases the thermal cycle lifetime and improves inverter reliability. Mitsubishi Electric G1 IPMs feature an automatic switching speed control and error detection function, reducing inverter loss and design time.

Features

  • CSTBT™ and a diode incorporating (relaxed field cathode) RFC structure
  • Resin-insulated metal baseplate
  • Automatic switching speed control
  • Error-detection function

Applications

  • Motion control
  • Home appliances
  • Renewable energy
  • Railway traction
  • Power transmission
  • Power supplies
  • Automotive
  • SiC
發佈日期: 2020-08-20 | 更新日期: 2024-10-29