Amphenol LTW FLO+ Push-Pull Connectors
Amphenol LTW FLO+ Push-Pull Connectors offer key advantages over FLO Connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. Amphenol LTW FLO+ Push-Pull Connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLO connectors. The FLO+ series offers a 1.5A to 25A current rating, 2 to 19 pins, and 160V to 600V voltage rating.Features
- FLO+ advantages over FLO series
- Increases over 50% of cable assembly outputs in less than half the time
- Eliminates epoxy and glue production process and fallouts to achieve IP68 environmental protection
- Fewer parts to manage
- More productivity with less manpower
Applications
- Military
- Testing and measurement equipment
- HD video cameras
- Non-invasive medical electronic equipment
Specifications
- 1.5A to 25A current rating
- 2 to 19 pins
- 160V to 600V voltage rating
- Temperature range
- -40°C to +125°C (receptacle / field installable)
- -20°C to +80°C (overmolded cable)
- Waterproof rating
- IP68 receptacle (unmated)
- IP68 field installable (mated)
- Push-pull mechanism mating style
- 21mΩ maximum contact resistance
- 5000 cycles of durability
FLO vs. FLO+ Comparison

發佈日期: 2020-04-06
| 更新日期: 2022-09-20