ACNW3410-000E

Broadcom / Avago
630-ACNW3410-000E
ACNW3410-000E

Mfr.:

Description:
Logic Output Opto-couplers 3A Gate Drive Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
150 ns
150 ns
Through Hole
1 Channel
5000 Vrms
4 A
25 mA
1.45 V
850 mW
- 40 C
+ 105 C
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACPL-352J & ACNW3410/30 Gate Drive Optocouplers

Broadcom ACPL-352J and ACNW3410/30 Gate Drive Optocouplers are designed for various industrial applications, including motor drives and power inverters. The devices have a superb common-mode transient immunity (CMTI) of up to 100kV/µs. This feature prevents erroneous gate driver failures in noisy environments. The Broadcom ACPL-352J and ACNW3410/30 support up to 5A rail-to-rail output current. This feature eliminates the need for an output buffer circuit for implementing cost-effective and power-efficient gate driver solutions.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1344   Multiples: 42
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$24.33 HK$32,699.52

Similar Product

Broadcom / Avago ACNU-3410-000E
Broadcom / Avago
Logic Output Opto-couplers Gate Drive Optocoupler