ROBO-01

OSEPP Electronics
375-ROBO-01
ROBO-01

製造商:

說明:
教育機械人套件 Robotic Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$986.32 HK$986.32

商品屬性 屬性值 選擇屬性
OSEPP Electronics
產品類型: 教育機械人套件
RoHS:  
Robotics
品牌: OSEPP Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Robo Pro Robotic Basics Kit
產品類型: Educational Robotic Kits
原廠包裝數量: 1
子類別: Robotics
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8479899599
ECCN:
EAR99

Robotic Kits

OSEPP Robotic Kits offer features to develop and create robotic functions to any project including light chasing and object avoidance. The kits come with corrosion-resistant coating and strategically placed holes to add sensors and devices to any kit. All the kits are 100% Ardunio compatible and all OSEPP sensors work with all kits. OSEPP offers an easy way for novices to engage in simple robotic assembly.

101 Robotic Basics Starter Kit

OSEPP 101 Robotic Basics Starter Kit offers object avoidance, light following, and autonomous functioning. The aluminum chassis surface prevents scratching and oxidizing with a protective black coat. Strategic holes allow the user to place and add additional sensors and other devices. The Kit is smart enough to chase light, allowing your flashlight to become a remote, or the designer can use an IR remote. The kit comes with an 100 page booklet, including codes and lessons.