CY8CKIT-028-TFT

Infineon Technologies
727-CY8CKIT-028-TFT
CY8CKIT-028-TFT

製造商:

說明:
顯示開發工具 TFT Display Shield Board

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$754.27 HK$754.27

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 顯示開發工具
RoHS:  
Display Shields
2.4 inch TFT
3.3 V
Serial
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005670415
每件重量: 38.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.a.2

CY8CKIT-028-TFT Display Shield Board

Infineon Technologies CY8CKIT-028-TFT Display Shield Board is designed with a TFT display, audio devices, and sensors to interface with Infineon's PSOC™ 6 MCUs. This TFT display board features a 2.4-inch TFT display, motion sensor, Ambient Light Sensor (ALS), Pulse Density Modulated (PDM) microphone, and an audio codec. The CY8CKIT-028-TFT display shield board is compatible with the PSOC 6 WiFi-BT pioneer kit CY8CKIT-062-WiFi-BT and the PSOC 6 BLE pioneer kit CY8CKIT-062-BLE.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More