MYD-C7Z015-4E1D-766-I

MYIR
885-DC7Z0154E1D766I
MYD-C7Z015-4E1D-766-I

製造商:

說明:
開發板及套件 - ARM 1GB DDR3, 4GB eMMC, industrial

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 開發板及套件 - ARM
RoHS:  
MYC-C7Z015
品牌: MYIR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

MYD-C7Z015 Dev Board & MYC-C7Z015 CPU Module

MYIR MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module feature a Xilinx XC7Z015 (Z-7015) dual-core Arm® Cortex®-A9 Processor. The MYD-C7Z015 board offers one PCIe interface and one SFP transceiver module interface, allowing users to expand numerous high-speed devices. The board integrates the Zynq-7015 processor, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI flash, Gigabit Ethernet PHY, USB PHY, and external watchdog. The MYC-C7Z015 CPU module is mounted on to the MYD-C7Z015 base board through two 0.8mm-pitch, 140-pin board-to-board connectors. Compared with the Zynq-7010, the processor Zynq-7015 has more logic cells, block RAM and DSP slices, which makes the board obtain more powerful programmable function.