3077

Adafruit
485-3077
3077

製造商:

說明:
Sub-GHz開發工具 Adafruit Feather 32u4 with RFM69HCW Packet Radio - 433MHz - RadioFruit

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.09 HK$205.09

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: Sub-GHz開發工具
RoHS:  
433 MHz
RFM69HCW
SPI
Sub GHz
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Feather 32u4 radio
用於: RFM69HCW
產品類型: Sub-GHz Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84719099
ECCN:
5A992.C

Feather 32u4 433MHz RFM69HCW Packet Radio

Adafruit Feather 32u4 433MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates an Adafruit Feather 32u4 in a 433MHz radio module. Designers can use this 433MHz frequency module version for either 868MHz or 915MHz transmission and reception.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.