453-00224-K2

Ezurio
239-453-00224-K2
453-00224-K2

製造商:

說明:
多協議開發工具 Development Kit, Module, BL54L15u (Nordic nRF54L15), RF Trace Pin - 2 ANT Channel Sounding

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議開發工具
Development Kits
BL54L15u
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: BL54L15u
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL54L15μ Development Kits

Ezurio BL54L15μ Development Kits feature an nRF54L15u chip and are designed for BL54L15μ multiprotocol modules that are powered by Nordic's nRF54 System-on-Chip (SoC). The BL54L15μ modules feature a 128MHz Arm® Cortex® M33 and 128MHz RISC-V co-processor, 1.5MB non-volatile memory, 256KB RAM, and a 2.402GHz to 2.480GHz frequency range. These modules offer a +8dBm maximum transmit power and -106dBm receive sensitivity (typical BLE 125kbps). The BL54L15μ kits include internal and chip antenna/trace pin antenna types. The development kits support Canvas Software Suite, Nordic SDK, and Zephyr. Typical applications include security, medical peripherals, building automation, and industrial sensors.