2SC0435T2F1-17

Power Integrations
869-2SC0435T2F1-17
2SC0435T2F1-17

製造商:

說明:
閘極驅動器 Dual Ch SCALE 1700V IGBT Driver HVIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.45 HK$819.45
HK$612.14 HK$6,121.40
HK$524.52 HK$25,176.96

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 閘極驅動器
RoHS:  
REACH - SVHC:
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
35 A
14.5 V
15.5 V
Inverting
20 ns
20 ns
- 40 C
+ 85 C
SCALE-2+
Bulk
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓(最大值): 15.5 V
輸入電壓(最小值): 14.5 V
產品類型: Gate Drivers
原廠包裝數量: 24
子類別: PMIC - Power Management ICs
公司名稱: SCALE
每件重量: 53.142 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409100
CAHTS:
8537109920
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more