YFCA002AA

Quectel
277-YFCA002AA
YFCA002AA

製造商:

說明:
天線 Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,400

庫存:
1,400 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1400會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$8.55 HK$85.50
HK$7.73 HK$193.25
HK$6.53 HK$653.00
HK$6.26 HK$1,252.00
HK$6.12 HK$3,672.00
HK$5.97 HK$5,970.00
HK$5.75 HK$14,950.00
HK$5.62 HK$28,100.00

相似產品

Quectel YFCA002HA
Quectel
天線 Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
700 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
WiMAX
UHF
PCB Trace
T-Bar Flex
4.47 dBi
50 Ohms
4
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
RF Gen 1
750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz
Cellular Radio, Wireless Applications
30 mm
20 mm
0.12 mm
75 mm RF1.13
Bag
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.