STP16CPC05XTTR

STMicroelectronics
511-STP16CPC05XTTR
STP16CPC05XTTR

製造商:

說明:
LED顯示器驅動裝置 30MHz, 3.3V, 5-100mA LED sink driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,807

庫存:
7,807 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.37 HK$15.37
HK$11.34 HK$113.40
HK$10.36 HK$259.00
HK$9.21 HK$921.00
HK$8.71 HK$2,177.50
HK$8.38 HK$4,190.00
HK$7.76 HK$7,760.00
完整捲(訂購多個2500)
HK$6.68 HK$16,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED顯示器驅動裝置
RoHS:  
STP16CPC05
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: LED Display Drivers
原廠包裝數量: 2500
子類別: Driver ICs
每件重量: 88 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STP16CPC05 LED Sink Driver

The STMicroelectronics STP16CPC05 LED sink driver for LED panel displays guarantees a 20V output driving capability that allows users to connect more LEDs in series. The STP16CPC05 features a high clock frequency of 30 MHz, making it suitable for high data-rate transmission. This STMicroelectronics LED driver provides a 3.3V voltage supply that is useful in applications that interface with a 3.3V microcontroller.