HA-156HIPCUBA1-A

Microtips Technology
668-156HIPCUBA1A
HA-156HIPCUBA1-A

製造商:

說明:
TFT顯示器&配件 15.6 in IPS 850nits 1920x1080HDMI wTouch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 20   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,151.67 HK$43,033.40

商品屬性 屬性值 選擇屬性
Microtips Technology
產品類型: TFT顯示器&配件
RoHS:  
1.4 A
TFT LCD Display Modules
15.6 in
1920 x 1080
HDMI
Capacitive Touch Panel
LED, White
344.16 mm x 193.59 mm
396 mm x 249 mm x 25.3 mm
12 V
品牌: Microtips Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 80 C
最低工作溫度: - 30 C
產品類型: TFT Displays
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.