28084

Parallax
619-28084
28084

製造商:

說明:
電子紙顯示器-ePaper 296x128, 2.9-in ePaper Display

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期10/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 電子紙顯示器-ePaper
Black, White
2.9 in
296 x 128
SPI
89.5 mm x 38 mm
66.9 mm x 29 mm
5 V
0 C
+ 50 C
背景色: Black, White
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: E-Paper Displays
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 59.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

296x128 2.9" ePaper Display

Parallax 296x128 2.9" ePaper Display is an elegant module that displays crisp, clear text and images with black e-ink. The display has a 296x128 pixel resolution on a 2.9" screen. It's thin, lightweight, and with very low current requirements, is ideal for small handheld applications and fixed installations. The ePaper module is easy to use with BlocklyProp visual programming. Define text, values, and shapes with a single block. Or, store several bitmap images on a microSD card and call them by filename to display as needed during project run-time.