LBEE5ZZ2XS-846

Murata Electronics
81-LBEE5ZZ2XS-846
LBEE5ZZ2XS-846

製造商:

說明:
多協議模組 Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 556

庫存:
556 可立即送貨
工廠前置作業時間:
42 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$255.89 HK$255.89
HK$225.39 HK$2,253.90
HK$212.32 HK$5,308.00
HK$197.12 HK$19,712.00
HK$191.85 HK$47,962.50
完整捲(訂購多個1000)
HK$165.39 HK$165,390.00
2,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
2XS
2.4 GHz, 5 GHz
18 dBm
PCIe, SDIO, UAR
1.71 V
3.46 V
- 40 C
+ 125 C
19.2 mm x 16.5 mm x 2.1 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
合規: RoHS
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 1 Mb/s, 2 Mb/s, 5.5 Mb/s, 11 Mb/s
調製技術: 35 %
濕度敏感: Yes
工作電源電壓: 1.8 V, 3.3 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 2XS Wi-Fi® + BLUETOOTH® Modules

Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules are small, high-performance modules based on the NXP 88W9098 chipset. The 88W9098 chipset supports Wi-Fi 802.11a/b/g/n/ac/ax 2x2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY. Murata Type 2XS Wi-Fi + BLUETOOTH Modules are 2.5GHz and 5GHz modules with a data rate of up to 1200Mbps PHY on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. 2XS includes an embedded reference clock with PCIe/SDIO and UART interfaces. Applications for these Wi-Fi + BLUETOOTH modules include the Internet of Things (IoT), handheld wireless systems, gateways, video streaming solutions, and more.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.